text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI12-24-E-P5

SWI12-E Series 12 W Single Output 24 V 0.5 A Isolated Wall Mount AC/DC Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 2436
Product Specification Section
CUI Inc SWI12-24-E-P5 - Technical Attributes
Attributes Table
Input Voltage: 90V to 264V
Output Voltage: 24V
Output Current: 500mA
Power Dissipation: 12 W
Efficiency: Level VI, CoC Tier 2
Cord Length: 1.50 m
Certifications: CE/LPS
Output Connector Type: Barrel Plug
Length: 72mm
Width: 34mm
Height - Max: 60.5mm
Form: Wall Mount
Region: Europe
Operating Temperature: 0°C to 40°C
Mounting Method: Plug In
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$983.00
USD
Quantity
Unit Price
100+
$9.83