text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMB36CA

TPSMB Series 34.2 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA

Product Specification Section
Littelfuse TPSMB36CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 12.2A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 30.8V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 37.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$402.00
USD
Quantity
Unit Price
3,000
$0.134
6,000
$0.133
9,000
$0.132
12,000
$0.131
15,000+
$0.129