text.skipToContent text.skipToNavigation

Manufacturer Part #

TCPP02-M18

TCPP02 Series USB type-C Protection for Source Application

Product Specification Section
STMicroelectronics TCPP02-M18 - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 60pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,770.00
USD
Quantity
Unit Price
3,000+
$0.59