Manufacturer Part #
SZNUP2105LT1G
SZNUP Series 350 W 32 V Surface Mount Dual Line CAN Bus Protector - SOT-23
Product Specification Section
onsemi SZNUP2105LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZNUP2105LT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 26.2V |
Clamping Voltage-Max: | 44V |
Directional: | Bi-Directional |
Power Dissipation: | 350W |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0933
6,000
$0.0917
12,000
$0.0902
15,000
$0.0898
45,000+
$0.0868
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount