text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA12C-LF-T7

SMDA12C Series 4 Ch 25.9 Vcl 13.3 Vbr 105 pF Bidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Date Code:
Product Specification Section
ProTek Devices SMDA12C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19V/25.9V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 20A
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 12V
Reverse Current-Max: 1µA
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 105pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,200.00
USD
Quantity
Unit Price
1,000
$1.20
2,000
$1.19
3,000+
$1.18