Manufacturer Part #
SMCJ15A-E3/57T
SMCJ Series 1500 W 24.4 Vcl Uni-Directional SMT TVS Diode - DO-214AB
Product Specification Section
Vishay SMCJ15A-E3/57T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMCJ15A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 16.7V |
Clamping Voltage-Max: | 24.4V |
Directional: | Uni-Directional |
Power Dissipation: | 1.5kW |
Peak Output Current: | 61.5A |
Reverse Leakage Current: | 1µA |
Peak Power: | 1500W |
Test Current: | 1mA |
Standoff Voltage: | 15V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 18.5V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Features & Applications
The SMCJ15A-E3/57T is a part of SMCJ15A series TVS Diodes. It has an operating temperature ranging from -55 °C to +150 °C and it comes in DO-214AB Packaging.
Features:
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- MOSFET
- Signal lines of sensor units
- Computer
- Industrial
- Automotive
- Telecommunication
Pricing Section
Global Stock:
16,150
USA:
16,150
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
850
$0.112
2,550
$0.11
4,250
$0.109
17,000
$0.107
25,500+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount