text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ15A-E3/57T

SMCJ Series 1500 W 24.4 Vcl Uni-Directional SMT TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Vishay SMCJ15A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Power Dissipation: 1.5kW
Peak Output Current: 61.5A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 15V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 18.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The SMCJ15A-E3/57T is a part of SMCJ15A series TVS Diodes. It has an operating temperature ranging from -55 °C to +150 °C and it comes in DO-214AB Packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
Pricing Section
Global Stock:
124,100
Germany (Online Only):
124,100
14,450
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.20
USD
Quantity
Unit Price
850
$0.112
2,550
$0.11
4,250
$0.109
17,000
$0.107
25,500+
$0.105
Product Variant Information section