text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ33CA

SMBJ Series 5 W 40.6 V Bi-Directional Surface Mount TVS Diode - SMB

Product Specification Section
Littelfuse SMBJ33CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 11.3A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 33V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 40.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,260,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Unit Price
3,000
$0.055
9,000
$0.0536
15,000
$0.053
30,000
$0.0521
60,000+
$0.0508