text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJE36CA

TVS, SMAJ series, 36V Oper., Bi-dir

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SMAJE36CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Bi-Directional
Power Dissipation: 3.3W
Peak Output Current: 6.9A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 36V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 44.2V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$312.00
USD
Quantity
Web Price
5,000
$0.0624
10,000
$0.0609
20,000
$0.0594
25,000
$0.0589
75,000+
$0.0561
Product Variant Information section