text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD241B1W0201E6327XTSA1

ESD241 Series 0201 3.3 V 6.5 pF 4.5 A SMT Bi-Directional TVS Diode - WLL-2-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon ESD241B1W0201E6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Clamping Voltage-Max: 6.3V
Directional: Bi-Directional
Peak Output Current: 4.5A
Reverse Leakage Current: 1nA
Peak Power: 25W
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 6.5pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$273.00
USD
Quantity
Web Price
15,000
$0.0182
45,000
$0.0176
60,000
$0.0174
150,000
$0.0169
225,000+
$0.0164