text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6105AUS/TR

ESD Suppressors / TVS Diodes T MET BI 500W 9V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip 1N6105AUS/TR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 8.65V
Clamping Voltage-Max: 13.4V
Directional: Bi-Directional
Power Dissipation: 2W
Peak Output Current: 37.3A
Peak Power: 500W
Test Current: 150mA
Standoff Voltage: 6.9V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,383.00
USD
Quantity
Web Price
100
$13.83
200
$13.75
300
$13.71
400+
$13.65