Manufacturer Part #
15KPA30CA-LF
15KPA Series 56.2 V 15 kW Bi-Directional Silicon Transient Voltage Suppressor
Product Specification Section
ProTek Devices 15KPA30CA-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices 15KPA30CA-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 33.3V |
Clamping Voltage-Max: | 56.2V |
Directional: | Bi-Directional |
Power Dissipation: | 15kW |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
800+
$10.07
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole