text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS181260V014

PTC Series 1812 60 V 0.14 A Surface Mount Resettable PTC Device

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton PTS181260V014 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 140mA
Trip Current: 340mA
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.10
USD
Quantity
Web Price
1,000
$0.0911
3,000
$0.0876
10,000
$0.0838
20,000
$0.0818
40,000+
$0.0779