Manufacturer Part #
TS1220-600B
TS1220 Series 600 V 5 mA Ihold 12 A Surface Mount Sensitive Gate SCR - DPAK
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Tube Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics TS1220-600B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS1220-600B - Technical Attributes
Attributes Table
Type: | SCR |
Directional: | Uni-Directional |
No of Channels: | 1 |
On-State Voltage [Vtm]: | 1.6V |
On State Current [It]-Typ: | 12A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Hold Current [Ih]: | 5mA |
Gate Trigger Current [Igt]-Max: | 200µA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.31
6,000
$0.305
12,000+
$0.30
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 3,000+ / Unit Price: $0.31 / Stock: 0 Qty: 3,000+$0.31 Stock: 0
- Tube Qty: 3,000+ / Unit Price: $0.31 / Stock: 0 Qty: 3,000+$0.31 Stock: 0
- Tube Qty: 3,000+ / Unit Price: $0.195 / Stock: 0 Qty: 75+$0.195 Stock: 0
- Tube Qty: 3,000+ / Unit Price: $0.195 / Stock: 3,000 Qty: 75+$0.195 Stock: 3,000
Package Qty:
3000 per Tube
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount