text.skipToContent text.skipToNavigation

Manufacturer Part #

TS1220-600B

TS1220 Series 600 V 5 mA Ihold 12 A Surface Mount Sensitive Gate SCR - DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TS1220-600B - Technical Attributes
Attributes Table
Type: SCR
Directional: Uni-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 12A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 5mA
Gate Trigger Current [Igt]-Max: 200µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
75
Total
$585.00
USD
Quantity
Unit Price
75
$0.195
6,000
$0.193
9,000
$0.191
12,000
$0.19
15,000+
$0.187