Manufacturer Part #
VS-40TPS16-M3
SCRs New Input Thyristor - TO-247-e3
Product Specification Section
Vishay VS-40TPS16-M3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-40TPS16-M3 - Technical Attributes
Attributes Table
Type: | Thyristor |
On-State Voltage [Vtm]: | 1.45V |
On State Current [It]-Typ: | 200mA |
Off-State Voltage [Vdrm]: | 1600V |
Off-State Current [Idrm]: | 0.5mA |
Gate Trigger Current [Igt]-Max: | 2.5A |
On-state RMS Current [Irms]-Max: | 55A |
Hold Current [Ih]: | 200mA |
Leakage Current: | 0.5mA |
Configuration: | Single |
Gate Trigger Voltage: | 2.5V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | TO-247-3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
25
$3.61
75
$3.55
125
$3.53
250
$3.49
500+
$3.44
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247-3
Mounting Method:
Surface Mount