text.skipToContent text.skipToNavigation

Manufacturer Part #

BTB16-800BWRG

BTB16 Series 800 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics BTB16-800BWRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 22.5A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 16A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$790.00
USD
Quantity
Unit Price
50
$0.425
200
$0.415
1,000
$0.40
2,000
$0.395
6,250+
$0.385