Manufacturer Part #
CG2800L
CG/CG2 Series 920 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube
Product Specification Section
Littelfuse CG2800L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CG2800L - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 680V |
Breakdown Voltage-Max: | 920V |
AC Discharge Current-Nom: | 20A |
Impulse Discharge Current: | 10kA |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$1.67
50
$1.63
200
$1.58
750
$1.54
2,500+
$1.47
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole