text.skipToContent text.skipToNavigation

Manufacturer Part #

CG2800L

CG/CG2 Series 920 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Littelfuse CG2800L - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 680V
Breakdown Voltage-Max: 920V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 10kA
Mounting Method: Through Hole
Pricing Section
Global Stock:
173
USA:
173
5,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.67
USD
Quantity
Web Price
1
$1.67
50
$1.63
200
$1.58
750
$1.54
2,500+
$1.47
Product Variant Information section