text.skipToContent text.skipToNavigation

Manufacturer Part #

2204273-2

Single Position Stainless Steel In-Line Bus Bar Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2204273-2 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Copper Alloy
Current Rating: 500A
Termination Style: Screw
Operating Temp Range: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,845.00
USD
Quantity
Web Price
1
$32.29
4
$31.84
15
$31.42
25
$31.26
50+
$30.75