text.skipToContent text.skipToNavigation

Manufacturer Part #

TCLAMP3312N.TCT

TCLAMP3312N Series 3.5 V 120 A Low Capacitance TransClamp® Surge Protection

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech TCLAMP3312N.TCT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Breakdown Voltage-Min: 3.5V
Standoff Voltage: 3.3V
Capacitance: 5pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±30kV
Peak Output Current: 120A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,010.00
USD
Quantity
Web Price
3,000+
$1.67
Product Variant Information section