text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD24VS1UB,115

PESD Series 70 V 23 pF SMT Uni-Directional ESD Protection Diode - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2325
Product Specification Section
Nexperia PESD24VS1UB,115 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 70V
Breakdown Voltage-Max: 27.5V
Breakdown Voltage-Min: 26.5V
Standoff Voltage: 24V
Capacitance: 23pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: 23kV
Leakage Current: 50nA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications
Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$190.20
USD
Quantity
Unit Price
3,000
$0.0317
9,000
$0.0309
15,000
$0.0306
60,000
$0.0296
90,000+
$0.029