Manufacturer Part #
GSOT05C-E3-08
GSOT05C Series 16 V 600 pF Surface Mount Two-Line ESD-Protection - SOT-23
Product Specification Section
Vishay GSOT05C-E3-08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay GSOT05C-E3-08 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 16V |
Breakdown Voltage-Max: | 8V |
Breakdown Voltage-Min: | 6V |
Standoff Voltage: | 5V |
Capacitance: | 260pF |
Operating Temp Range: | -55°C to +150°C |
ESD Voltage-Max: | ±30kV |
Rated Power: | 480W |
Leakage Current: | 200µA |
Peak Output Current: | 30A |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The GSOT05C-GS08 is a part of GSOT03C series having 16 V, 600 pF, Surface Mount, Two-Line ESD-Protection, operating temperature as -40 °C to 125 °C with SOT-23 package style.
Key Features:
- Two-line ESD-protection device
- ESD-protection acc. IEC 61000-4-2
- ± 30 kV contact discharge
- ± 30 kV air discharge
- Space saving SOT-23 package
- AEC-Q101 qualified
- Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/E
Applications:
- Input rectification (soft start)
- Vishay input diodes, switches and output rectifiers which are available in identical package outlines
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
13 Weeks
Quantity
Web Price
3,000
$0.0629
9,000
$0.0605
15,000
$0.0595
45,000
$0.0573
75,000+
$0.0553
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount