text.skipToContent text.skipToNavigation

Manufacturer Part #

3403.0168.24

UMT250 Series Time Lag 125 V 1600 mA Non Resettable Fuse AEC-Q200 & IATF 16949

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Date Code: 2316
Product Specification Section
SCHURTER 3403.0168.24 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 1.6A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 6.9A
Storage Temperature Range: 0°C to 60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,280.00
USD
Quantity
Web Price
2,000
$0.64
4,000
$0.625
6,000
$0.62
8,000
$0.615
10,000+
$0.595