Manufacturer Part #
3403.0168.24
UMT250 Series Time Lag 125 V 1600 mA Non Resettable Fuse AEC-Q200 & IATF 16949
Product Specification Section
SCHURTER 3403.0168.24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 3403.0168.24 - Technical Attributes
Attributes Table
Voltage Rating: | 125V |
Rated Voltage (VAC): | 250VAC |
Response Characteristic: | Time Lag |
Current Rating: | 1.6A |
Operating Temp Range: | -55°C to +125°C |
Typical Melting I2t (A2sec): | 6.9A |
Storage Temperature Range: | 0°C to 60°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,000
$0.64
4,000
$0.625
6,000
$0.62
8,000
$0.615
10,000+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount