text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse 0451.100MRL - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 0.1A
Operating Temp Range: -55°C to +125°C
Dimension: L  6.1mm x W  2.69mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$485.00
USD
Quantity
Unit Price
1,000
$0.485
2,000
$0.475
4,000
$0.47
5,000+
$0.46