![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
1-1393249-4
W58 Series 1 Pole 3 A 50 V Push to Reset Quick Connect Thermal Circuit Breaker
Product Specification Section
TE Connectivity 1-1393249-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1393249-4 - Technical Attributes
Attributes Table
No of Poles: | 1 |
Rated Current: | 3A |
Type: | Thermal |
Mounting Method: | Panel Mount |
Features & Applications
The 1-1393249-4 is a 1 Pole Push to Reset Only Thermal Circuit Breaker.
Features:
- Product Type = Circuit Breaker
- Series = W58
- Actuator Style = Push to Reset
- Button Color = White with Red Rate Marking, Red Trip Band
- Termination Type = 6.35 [.250] Straight Quick Connect Tab
- Current Rating (A) = 25
- Operating Voltage, Max. = 50 VDC, 250 VAC
- Circuit Function = Series Trip
- RoHS/ELV Compliance = RoHS/Not ELV Compliant
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
400+
$5.92
Product Variant Information section
Available Packaging
Package Qty:
400 per Box
Mounting Method:
Panel Mount