text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393249-4

W58 Series 1 Pole 3 A 50 V Push to Reset Quick Connect Thermal Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1393249-4 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 3A
Type: Thermal
Mounting Method: Panel Mount
Features & Applications
The 1-1393249-4 is a 1 Pole Push to Reset Only Thermal Circuit Breaker.

Features:

  • Product Type = Circuit Breaker
  • Series = W58
  • Actuator Style = Push to Reset
  • Button Color = White with Red Rate Marking, Red Trip Band
  • Termination Type = 6.35 [.250] Straight Quick Connect Tab
  • Current Rating (A) = 25
  • Operating Voltage, Max. = 50 VDC, 250 VAC
  • Circuit Function = Series Trip
  • RoHS/ELV Compliance = RoHS/Not ELV Compliant

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,732.00
USD
Quantity
Web Price
400+
$9.33
Product Variant Information section