text.skipToContent text.skipToNavigation

Manufacturer Part #

HU357-LF

11.6 mm Heat Resistant LCP Through Hole Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renata Batteries HU357-LF - Technical Attributes
Attributes Table
Battery Cell Size: Coin 12 mm
Dimension: H  7.4mm x L  19.9mm x W  12mm
Mounting Style: Vertical
Termination Style: Solder
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$595.00
USD
Quantity
Web Price
500+
$1.19
Product Variant Information section