Manufacturer Part #
796136-1
2 Contact 20 mm Coin Cell Single Battery Holder
Product Specification Section
TE Connectivity 796136-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 796136-1 - Technical Attributes
Attributes Table
Battery Cell Size: | Coin 20 mm |
Dimension: | H 6.02mm x L 27.31mm x W 19.05mm |
Mounting Style: | Vertical |
Termination Style: | Vertical / SMT |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,800
USA:
4,800
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
400
$1.15
800
$1.14
1,200
$1.13
1,600
$1.12
2,000+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount