text.skipToContent text.skipToNavigation

Manufacturer Part #

796136-1

2 Contact 20 mm Coin Cell Single Battery Holder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2315
Product Specification Section
TE Connectivity 796136-1 - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Dimension: H  6.02mm x L  27.31mm x W  19.05mm
Mounting Style: Vertical
Termination Style: Vertical / SMT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
Germany (Online Only):
800
On Order:
0
Factory Stock:Factory Stock:
6,571
Factory Lead Time:
7 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Web Price
400
$1.25
800
$1.23
1,200
$1.22
1,600
$1.21
2,000+
$1.19