text.skipToContent text.skipToNavigation

Manufacturer Part #

637

AAA Cell Positive Battery Contact

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Keystone 637 - Technical Attributes
Attributes Table
Battery Cell Size: AAA
Mounting Style: Snap On
Termination Style: Right Angle / PC Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
217
USA:
217
On Order:
0
Factory Stock:Factory Stock:
41,733
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
Total
$23.20
USD
Quantity
Unit Price
200
$0.116
400
$0.115
1,000
$0.113
2,000
$0.111
4,000+
$0.108
Product Variant Information section