Manufacturer Part #
6339488-1
A Series Vertical Battery Connector Assy Through Hole
Product Specification Section
TE Connectivity 6339488-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6339488-1 - Technical Attributes
Attributes Table
Dimension: | H 26.42mm x L 22.94mm x W 7.62mm |
Mounting Style: | Vertical |
Termination Style: | Solder |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
2,000+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount