Manufacturer Part #
CR2032X
CR2032X Series Coin Cell Battery Coin Manganese Dioxide Lithium Batteries
Product Specification Section
Murata CR2032X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata CR2032X - Technical Attributes
Attributes Table
Chemistry: | Lithium |
Rated Voltage: | 3V |
Capacity: | 220mAh |
Rechargeable: | No |
Number of Cells: | 1 |
Discharge Current: | 0.001A |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,400+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
1400 per Box