text.skipToContent text.skipToNavigation

Manufacturer Part #

CR2032 MFR RH1

CR2032 Series Lithium 20 mm 3 V 225 mAh 3 Tabbed Horizontal Battery

Product Specification Section
Renata Batteries CR2032 MFR RH1 - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 20 mm
Capacity: 225mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


The CR2032 MFR RH1 is a lithium tabbed horizontal battery with 3 V, 20 mm cell size and 225 mAh capacity.

Features:

  • Excellent solderability
  • Suitable for wave-soldering
  • Stainless steel tab material
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
1
Total
$206.25
USD
Quantity
Web Price
1
$0.895
40
$0.865
150
$0.825
400
$0.795
1,500+
$0.73