text.skipToContent text.skipToNavigation

Manufacturer Part #

MA300016

dsPICDEM 80 Pin TQFP Plug-In Module (PIC30F2023)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MA300016 - Technical Attributes
Attributes Table
Application Type: Plug-In Module
Core Supported: dsPIC30
Features & Applications

MA300016 dsPIC30F2023 PIM is designed to demonstrate the capabilities of the dsPIC30F2023 family of devices using an 80-pin PIM interface. The dsPIC30F2023 is a high performance 16-bit Digital Signal Controller in a 44-pin TQFP package.

Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.

Microchip development tools such as the MPLAB© REAL ICE™ and MPLAB ICD 2 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$201.15
USD
Quantity
Web Price
1
$41.16
3
$40.52
5
$40.23
10
$39.83
20+
$39.20
Product Variant Information section