Manufacturer Part #
AC164123
Ethernet PICtail Daughter Plus Board
Product Specification Section
Microchip AC164123 - Product Specification
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
Microchip AC164123 - Technical Attributes
Attributes Table
Application Type: | Expansion/Daughter Bd |
Core Supported: | PICtail |
Features & Applications
The AC164123 is an ethernet demonstration board for evaluating Microchip Technology's ENC28J60 stand-alone 10Base-T Ethernet controller.
This board is designed for flexibility and can be plugged into Microchip’s Explorer 16 (DM240001) development boards. The development board is populated with Microchip’s 28-Pin ENC28J60 Ethernet controller which interfaces to the RJ-45 female connector. When used in conjunction with the Microchip TCP/IP stack (free download below) the Ethernet PICtail Plus daughter board allows a developer to connect any Microchip 16-bit product to the Ethernet.
Features:
- IEEE 802.3 Compliant
- 10BASE-T Ethernet
- RJ-45 Female Ethernet Connector
- Plug in compatible with the Explorer 16 Development Board (DM240001)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$73.04
2
$72.13
3
$71.60
5
$70.95
10+
$69.56
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk