Manufacturer Part #
Q65113A1493
GP JTLPS1.14-M2N1-P1P2-1-150DURIS E 2835 Color, Purple (12.5% Blue) 2835 Package
Product Specification Section
ams OSRAM Q65113A1493 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65113A1493 - Technical Attributes
Attributes Table
Package Type: | 2835 (3528) |
Dimensions: | 3.5 x 2.8 mm |
Color: | Purple (12.5% Blue) |
Minimum Flux: | 0.8µmol/s |
Typical Flux: | 0.93µmol/s |
Nominal Current: | 150mA |
Maximum Current: | 350mA |
Test Temperature: | 25°C |
Maximum Temperature: | 125°C |
Application 1: | Standard Indoor |
Application 2: | Horticulture |
Part Number Aliases: | GP JTLPS1.14-M2N1-P1P2-1-150 |
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
10,000
$0.0725
20,000
$0.0708
40,000
$0.0692
50,000
$0.0687
150,000+
$0.0656
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel