Manufacturer Part #
929001787413
Fortimo LED Strip PR Variable Length 44in 4400lm LV5 3000K 90CRI 170lm/W
Signify North America 929001787413 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Phase Out and Replacement FO Strip PR LV5 Please be advised we will be phasing out our Fortimo Strip PR LV5 and offering a replacement. The following table shows impacted SKUS along with suggested replacements. The last order date for FO Strip PR LV5 will be 12/10/2023 to allow time for the transition.
LED Strip LV5 Improvements:Packaging Improvements (In production)� The box was changed from DC to RSC for increased protection� Corrugated Fillers were added at the end of the boards for spacing and padding*** 50+% increase in drop test performance***Segmentation Improvements (Q1�22)� Modification to breakable features to increase resistance to accidental separation� Currently undergoing extensive testing for performance verification� Production implementation planned in Q1�22Connector Improvement (Q1�22)� Changing connector to improve wire retention and connector retention.� Moving to connector currently used on LED Strip VO LV3� Production implementation in Q1�22
Part Status:
Signify North America 929001787413 - Technical Attributes
Board Type: | 4ft Slim Board |
Color: | Warm White |
CCT: | 3000K |
CRI: | 90 |
Minimum Flux: | 3760lm |
Typical Flux: | 4060lm |
Nominal Current: | 616mA |
Maximum Current: | 1300mA |
Typical Forward Voltage: | 39.65V |
Test Temperature: | 45°C |
Application 1: | General Lighting |
Dimension: | 1118.4 x 20 mm |
Available Packaging
Package Qty:
1 per Bulk