| Part Details | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Frequency Range | Data Rate | Output Power | Supply Voltage | Sensitivity | Supply Current | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 1,000 $65.98 | 0 | 18 Weeks | Reel | BGA-208 | 1.8V to 3.3V | -40°C to +85°C | 3 | Surface Mount | |||||||||
Renesas DA14535 Series 2.4 GHz 64 KB RAM Ultra Low Power Bluetooth 5.3 SoC - FCGQFN-24 | Qty Unit Price 4,000 $1.05 | 0 | 18 Weeks | Reel | 2.4GHz | -19dBm to +4dBm | 1.2V to 3.3V | -94.5dBm | 20µA | -40°C to +105°C | -50°C to +150°C | 24 | Surface Mount | ||||
| Qty Unit Price 4,000 $7.98 | 0 | 18 Weeks | Reel | 2.4GHz | 2Mbps | 6dBm | 2.9V to 4.75V | -97dBm | -40°C to +85°C | -50°C to +150°C | 3 | Surface Mount | |||||
| Qty Unit Price 4,000 $8.14 | 0 | 18 Weeks | Reel | 2.4GHz | 2Mbps | 6dBm | 2.9V to 4.75V | -97dBm | -40°C to +85°C | -50°C to +150°C | 3 | Surface Mount | |||||
| Qty Unit Price 4,000 $8.48 | 0 | 18 Weeks | Reel | 2.4GHz | 2.4Gbps | 6dBm | 2.9V to 4.75V | -97dBm | -40°C to +85°C | -50°C to +150°C | 3 | Surface Mount | |||||
| Qty Unit Price 2,500 $0.915 | 0 | 12 Weeks | Reel | SOIC-16 | 250kbps | 3V to 5.5V | -40°C to +85°C | -65°C to +150°C | 16 | 3 | Surface Mount | ||||||
Renesas ISL81487 Series 5.5 V High Speed or Slew Rate Limited RS-485/RS-422 Transceiver | Qty Unit Price 2,500 $0.425 5,000 $0.42 7,500 $0.415 | 0 | 12 Weeks | Reel | SOIC-8 | Surface Mount | |||||||||||
| Qty Unit Price 1,760 $21.05 | 0 | N/A | Tray | 2.4GHz to 5GHz | 6Gbps | Surface Mount | |||||||||||
| Qty Unit Price 50 $1.81 150 $1.79 500 $1.77 1,000 $1.75 2,000 $1.72 | 0 | 12 Weeks | Tube | SOIC-14 | 15Mbps | 4.5V to 5.5V | -40°C to +85°C | 14 | 2 | Surface Mount |
Added to Your Shopping Cart