Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Data Rate | Supply Voltage | ESD Voltage-Max | Duplex | Function | Output Type | No. of Drivers | No. of Receivers | Supply Current | Interface | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
STMicroelectronics L9637 Series 36 V 2.3 mA Monolithic Bus Driver with ISO 9141 Interface - SOIC-8 | Qty Unit Price 2,500 $0.85 | 2,500 Ready to Ship! | 20 Weeks | 2436 | Reel | SOIC-8 | 50kbps | 4.5V to 36V | ±2kV | Half-Duplex | Transceiver | 1 | 1 | 1.4mA | ISO9141 | -40°C to +150°C | 8 | 3 | Surface Mount | |||
Qty Unit Price 1 $2.31 15 $2.24 75 $2.20 300 $2.16 1,500 $2.10 | 200 Ready to Ship! | 20 Weeks | 2251 | Cut Tape Available in Mini-Reel | VQFN-24 | |||||||||||||||||
Qty Unit Price 66 $17.94 | 66 Ready to Ship! | 35 Weeks | 1616 | Tray | PQFP-100 | 16Mbps | 4.75V to 5.25V | 2kV | Full Duplex | Serial | 1000mW | -40°C to +85°C | -55°C to +150°C | 100 | Surface Mount | |||||||
Qty Unit Price 1 $4.98 15 $4.82 75 $4.73 250 $4.66 1,250 $4.53 | 0 | 25 Weeks | Cut Tape | VFQFPN-43 | Surface Mount | |||||||||||||||||
STMicroelectronics L9637 Series 36 V 2.3 mA Monolithic Bus Driver with ISO 9141 Interface - SOIC-8 | Qty Unit Price 2,500 $0.85 | 0 | 18 Weeks | Reel | SOIC-8 | 50kbps | 4.5V to 36V | ±2kV | Half-Duplex | Transceiver | 1 | 1 | 1.4mA | ISO9141 | -40°C to +150°C | 8 | 3 | Surface Mount | ||||
Qty Unit Price 1,000 $5.73 | 0 | 26 Weeks | Reel | LQFP-64 | 4.9V to 5.1V | 9.5mA | SPI | -40°C to +95°C | -65°C to +150°C | 64 | 3 | Surface Mount | ||||||||||
Qty Unit Price 2,400 $4.11 | 0 | 36 Weeks | Reel | TQFP-48 | 5.5V to 36V | Analog / Digital | SPI | 48 | 3 | Surface Mount | ||||||||||||
![]() STMicroelectronics Long-term evolution Flash-memory-based TPM 2.0 device with an SPI interface | Qty Unit Price 3,000 $2.03 | 0 | 20 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 2,500 $4.10 | 0 | 21 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 6,000 $0.734 | 0 | Std. Mfr. Pkg | ||||||||||||||||||||
Qty Unit Price 66 $18.15 132 $18.05 198 $17.94 | 0 | 35 Weeks | Tube | PQFP-100 | 16Mbps | 4.75V to 5.25V | 2kV | Full Duplex | Serial | 1000mW | -40°C to +85°C | -55°C to +150°C | 100 | Surface Mount |
Added to Your Shopping Cart