Part Details | RPM-075PTT86 ROHM RPM Series 600 nm 20 V 100 mA 120° Deg. Surface Mount Phototransistor Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,000 Ready to Ship! | 20 Weeks | 2442 | Reel | 600nm | | ±60° | 50mW | 20V | 10mA | 120° | -30°C to +85°C | -40°C to +100°C | 2 | Surface Mount |
---|
RPI-352 ROHM RPI Series 800 nm 30 V 50 mA Through Hole 3 mm Small Gap Photointerrupter This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 26 Weeks | 2442 | Bag | | | | | | | | | | | Through Hole |
---|
RPT-34PB3F ROHM RPT-34PB3F Series 800 nm 32 V 30 mA 120° Deg. Through Hole Phototransistor Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 15 Weeks | | Bag | 800nm | 700nm to 1100nm | ±36° | 150mW | 32V | 30mA | | | | | Through Hole |
---|
RPT-38PB3F ROHM RPT-38 Series 800 nm 32 V 30 mA Through Hole Top View Phototransistor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 20 Weeks | | Bag | 800nm | | ±36° | 150mW | 32V | 30mA | | | | | Through Hole |
---|
RPT-38PB3F ROHM RPT-38 Series 800 nm 32 V 30 mA Through Hole Top View Phototransistor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 12 Weeks | | Bag | 800nm | | ±36° | 150mW | 32V | 30mA | | | | | Through Hole |
---|
RPI-0451E ROHM Energy Saving, High Efficiency, Wide Gap Transmission type Photointerrupter Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 28 Weeks | 2427 | Reel | | | | | | | | | | | |
---|
RPM-075PTT86 ROHM RPM Series 600 nm 20 V 100 mA 120° Deg. Surface Mount Phototransistor Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 12 Weeks | | Reel | 600nm | | ±60° | 50mW | 20V | 10mA | 120° | -30°C to +85°C | -40°C to +100°C | 2 | Surface Mount |
---|
RPM-075PTT86 ROHM RPM Series 600 nm 20 V 100 mA 120° Deg. Surface Mount Phototransistor Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 20 Weeks | | Reel | 600nm | | ±60° | 50mW | 20V | 10mA | 120° | -30°C to +85°C | -40°C to +100°C | 2 | Surface Mount |
---|
RPT-34PB3F ROHM RPT-34PB3F Series 800 nm 32 V 30 mA 120° Deg. Through Hole Phototransistor Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 15 Weeks | | Reel | 800nm | 700nm to 1100nm | ±36° | 150mW | 32V | 30mA | | | | | Through Hole |
---|
SCM-014TBT86 ROHM SCM-014TBT86 Series 800nm 30 mA Phototransistors Reverse Mount Type Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 10 Weeks | | Std. Mfr. Pkg | | | | | | | | | | | |
---|