H22A1 Isocom Components Single Channel 30 V 50 mA 75 mW Transistor Sensor Slotted Interrupter Switch This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,125 Ready to Ship! | 3 Weeks | 2224 | Tube | | Photo Interrupter | 30V | 50mA | 75mW | | | | | | | Through Hole |
---|
H22A2 Isocom Components H22A2 Series Single Channel 30 V Transistor Sensor Slotted Interrupter Switch This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 3 Weeks | | Tube | | Photo Interrupter | 10V | 50mA | 75mW | 20mA | 1 | 4 | -25°C to +85°C | -55°C to +100°C | 1 | Through Hole |
---|
H22A3 Isocom Components Single Channel 30 V 50 mA 75 mW Transistor Sensor Slotted Interrupter Switch This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 3 Weeks | | Tube | | Photo Interrupter | 30V | 50mA | 75mW | | | | | | | Through Hole |
---|
MOC3021 Isocom Components AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | | | Tube | | | | | | | | | | | | |
---|
MOC3082 Isocom Components MOC3082 Series 1 Channel 5300 Vrms Triac Zero Crossing Optocoupler - DIP-6 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | | | Tube | DIP-6 | | | | | | | | | | | Through Hole |
---|