BURMG57W-05 Nicomatic Red/Green 3.2 x 2.6 mm 25 mA Water Clear Bi-Color Surface Mount LED Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 15 Weeks | | Std. Mfr. Pkg | | Red / Green | Clear | 5V | 25mA | 37/14mcd | 130° | | | | | | H 0.5mm x L 3.2mm x W 2.6mm | Surface Mount |
---|
ZMG55W-05 Nicomatic 3.2 x 2.6 x 0.5 mm (1210) Green 140 º Min 9 mcd Typical 14 mcd Clear SMT LED Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 15 Weeks | | Std. Mfr. Pkg | 1 | Green | Clear | | 25mA | 9mcd | 140° | 591nm | 60mW | -40°C to +85°C | -40°C to +90°C | 1210 (3225 Metric) | | |
---|
ZUO55W-05 Nicomatic 1206 Orange Water Clear 2 mm Surface Mount Single Color LED Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 15 Weeks | | Std. Mfr. Pkg | 1 | Orange | Clear | 2V | 20mA | 45mcd | 140° | 605nm | | -40°C to +85°C | -40°C to +90°C | | H 3.2mm x L 1.5mm x W 0.5mm | Surface Mount |
---|