Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Memory Density | Memory Organization | Supply Voltage-Nom | Clock Frequency-Max | Write Cycle Time-Max (tWC) | Word Length | Data Retention | Rise Time / Fall Time | Supply Current | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
25LC640A-I/P Microchip 25LC640A Series 64 Kbit (8K x 8) 5.5 V Through Hole SPI Bus Serial EEPROM -DIP-8 | Qty Unit Price 1 $0.43 75 $0.42 150 $0.41 400 $0.40 1,000 $0.385 | 16,670 Ready to Ship! | 4 Weeks | 2423 | Tube | DIP-8 | 64kb | 8 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Through Hole | ||||||||
Qty Unit Price 3,000 $0.215 15,000 $0.21 30,000 $0.205 | 12,000 Ready to Ship! | 4 Weeks | 2425 | Reel | SOT-23-6 (SOT-26) | 2kb | 256 x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 3,300 $0.78 | 9,900 Ready to Ship! | 4 Weeks | 2411 | Reel | SOIC-8 | 64kb | 8 K x 8 | 2.5V to 5.5V | 2MHz | 5ms | Surface Mount | |||||||||
25AA02E48T-I/OT Microchip 25AA02E48 Series 2 Kbit (256 x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOT-23-6 | Qty Unit Price 3,000 $0.47 6,000 $0.465 12,000 $0.46 15,000 $0.455 | 9,000 Ready to Ship! | 4 Weeks | 2350 | Reel | SOT-23-6 (SOT-26) | 2kb | 256 x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.255 | 8,000 Ready to Ship! | 4 Weeks | 2409 | Reel | SOIC-8 | 16kb | 2 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 3,300 $1.02 | 6,600 Ready to Ship! | 4 Weeks | 2404 | Reel | SOIC-8 | 16kb | 2 K x 8 | 4.5V to 5.5V | 3MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 3,300 $0.335 | 6,600 Ready to Ship! | 4 Weeks | 2128 | Reel | SOIC-8 | 16kb | 2 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 3,300 $0.335 | 6,600 Ready to Ship! | 6 Weeks | 2402 | Reel | SOIC-8 | 64kb | 8 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 1 $0.79 30 $0.77 100 $0.745 200 $0.735 500 $0.70 | 5,380 Ready to Ship! | 6 Weeks | 2318 | Tube | SOIC-8 | 64kb | 8 K x 8 | 2.5V to 5.5V | 2MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 2,500 $0.475 | 5,000 Ready to Ship! | 5 Weeks | 2350 | Reel | TSSOP-8 | 128kb | 16 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 2,500 $0.37 | 5,000 Ready to Ship! | 7 Weeks | 2432 | Reel | TSSOP-8 | 64kb | 8 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 5,000 $0.215 | 5,000 Ready to Ship! | 4 Weeks | 2410 | Reel | SOT-23 (SC-59,TO-236) | 1kb | 128x8 | 1.7V to 3.6V | 125kHz | 5ms | 100 yr | 0.5mA | -40°C to +85°C | 3 | 1 | Surface Mount | ||||
Qty Unit Price 1 $0.49 50 $0.48 150 $0.47 300 $0.46 1,000 $0.44 | 4,206 Ready to Ship! | 6 Weeks | 2348 | Tube | SOIC-8 | 2kb | 256 x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 4,000 $0.198 | 4,000 Ready to Ship! | 4 Weeks | 2427 | Reel | SOIC-8 | 4kb | 512 x 8 | 1.8V to 5.5V | 20MHz | 5ms | Surface Mount | |||||||||
AT25320B-SSHL-T Microchip AT25320B Series 32 Kb (4 K x 8) 1.8 V Surface Mount SPI Serial EEPROM - SOIC-8 | Qty Unit Price 4,000 $0.27 | 4,000 Ready to Ship! | 22 Weeks | 2407 | Reel | SOIC-8 | 32kb | 4 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.30 | 4,000 Ready to Ship! | 4 Weeks | 2332 | Reel | SOIC-8 | 64kb | 8 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | 8b | 100 yr | 7.5mA | -40°C to +85°C | -65°C to +150°C | 8 | Surface Mount | |||
Qty Unit Price 1 $1.60 25 $1.58 50 $1.57 150 $1.54 300 $1.51 | 3,653 Ready to Ship! | 4 Weeks | 2243 | Tube | SOIJ-8 | 1Mb | 128 K x 8 | 1.8V to 5.5V | 20MHz | 6ms | Surface Mount | |||||||||
25AA02E48T-I/SN Microchip 25AA02E48 Series 2 Kb (256 x 8) 5.5 V 10 MHz SPI Bus Serial EEPROM - SOIC-8 | Qty Unit Price 3,300 $0.455 | 3,300 Ready to Ship! | 4 Weeks | 2419 | Reel | SOIC-8 | 2kb | 256 x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||
Qty Unit Price 3,300 $0.82 | 3,300 Ready to Ship! | 4 Weeks | 2430 | Reel | SOIC-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 3,300 $0.675 | 3,300 Ready to Ship! | 7 Weeks | 2328 | Reel | SOIC-8 | 4kb | 512 x 8 | 4.5V to 5.5V | 3MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 3,300 $0.205 | 3,300 Ready to Ship! | 6 Weeks | 2342 | Reel | ||||||||||||||||
Qty Unit Price 3,300 $1.10 | 3,300 Ready to Ship! | 4 Weeks | 2350 | Reel | SOIC-8 | 16kb | 2 K x 8 | 2.5V to 5.5V | 2MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 3,300 $1.54 | 3,300 Ready to Ship! | 4 Weeks | 2403 | Reel | SOIC-8 | 64kb | 32 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 3,300 $0.57 | 3,300 Ready to Ship! | 4 Weeks | 2411 | Reel | SOIC-8 | 256kb | 32 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 3,300 $0.84 | 3,300 Ready to Ship! | 4 Weeks | 2333 | Reel | SOIC-8 | 512kb | 64 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount |
Added to Your Shopping Cart