Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Memory Density | Memory Organization | Supply Voltage-Nom | Supply Current | Clock Frequency-Max | Write Cycle Time-Max (tWC) | Data Retention | Interface Type | Access Time-Max | Operating Temp Range | No of Terminals | Mounting Feature |
Qty Unit Price 3,300 $0.245 | 145,200 Ready to Ship! | 4 Weeks | 2320 | Reel | SOIC-8 | 64kb | 8 K x 8 | 2.5V to 5.5V | 400kHz | 5ms | Surface Mount | |||||||
Qty Unit Price 3,000 $0.154 | 66,000 Ready to Ship! | 4 Weeks | 2322 | Reel | SOT-23-5 (SOT-25) | 16kb | 2 K x 8 | 2.5V to 5.5V | 400kHz | 5ms | Surface Mount | |||||||
ATECC108A-MAHDA-T Microchip ATECC108A Series 2 to 5.5 V 1 MHz Atmel CryptoAuthentication Device - UDFN-8 | Qty Unit Price 15,000 $0.855 | 45,000 Ready to Ship! | 4 Weeks | 2341 | Reel | UDFN-8 | 10kb | 2V to 5.5V | 3mA | 1MHz | 10 yr | I2C | 550ns | -40°C to +85°C | 8 | Surface Mount | ||
Qty Unit Price 3,000 $0.153 9,000 $0.15 12,000 $0.149 30,000 $0.147 45,000 $0.145 | 42,000 Ready to Ship! | 8 Weeks | 2409 | Reel | SOT-23-5 (SOT-25) | 4kb | 2 x 256 x 8 | 2.5V to 5.5V | 400kHz | 5ms | Surface Mount | |||||||
Qty Unit Price 1 $0.315 100 $0.305 200 $0.30 500 $0.295 1,250 $0.28 | 32,197 Ready to Ship! | 4 Weeks | 2346 | Tube | PDIP-8 | 64kb | 8 K x 8 | 2.5V to 5.5V | 400kHz | 5ms | Through Hole | |||||||
AT24CM01-XHM-T Microchip AT24CM01 Series 1 Mb (128 K x 8) I2C-Compatible (2-wire) Serial EEPROM - TSSOP-8 | Qty Unit Price 5,000 $0.85 | 30,000 Ready to Ship! | 6 Weeks | 2402 | Reel | TSSOP-8 | 1Mb | 128 K x 8 | 1.7V to 5.5V | 1MHz | 5ms | Surface Mount | ||||||
24AA025E48T-I/OT Microchip 24AA025E48 Series 2 Kb (256 x 8) 5.5 V 400 kHz I2C Serial EEPROM - SOT-23-6 | Qty Unit Price 3,000 $0.315 6,000 $0.31 12,000 $0.305 15,000 $0.30 | 24,000 Ready to Ship! | 4 Weeks | 2351 | Reel | SOT-23-6 (SOT-26) | 2kb | 256 x 8 | 1.7V to 5.5V | 400kHz | 5ms | 200 yr | I2C | 900ns | -40°C to +85°C | 6 | Surface Mount | |
24AA16T-I/OT Microchip 24AA16 Series 16 Kbit (2K x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOT-23-5 | Qty Unit Price 3,000 $0.173 6,000 $0.171 12,000 $0.169 15,000 $0.168 45,000 $0.164 | 24,000 Ready to Ship! | 6 Weeks | 2326 | Reel | SOT-23-5 (SOT-25) | 16kb | 2 K x 8 | 1.7V to 5.5V | 400kHz | 5ms | Surface Mount | ||||||
Qty Unit Price 3,300 $0.145 | 23,100 Ready to Ship! | 7 Weeks | 2417 | Reel | SOIC-8 | 1kb | 128 x 8 | 2.5V to 5.5V | 400kHz | 5ms | Surface Mount | |||||||
Qty Unit Price 3,300 $0.145 | 19,800 Ready to Ship! | 7 Weeks | 2419 | Reel | SOIC-8 | 1kb | 128 x 8 | 2.5V to 5.5V | 400kHz | 5ms | Surface Mount | |||||||
Qty Unit Price 3,000 $0.38 6,000 $0.375 12,000 $0.37 15,000 $0.365 | 18,000 Ready to Ship! | 4 Weeks | 2342 | Reel | SOT-23-5 (SOT-25) | 32kb | 4 K x 8 | 2.5V to 5.5V | 400kHz | 5ms | Surface Mount | |||||||
Qty Unit Price 3,300 $0.475 6,600 $0.47 9,900 $0.465 16,500 $0.455 | 16,500 Ready to Ship! | 4 Weeks | 2328 | Reel | SOIC-8 | 256kb | 32 K x 8 | 2.5V to 5.5V | 400kHz | 5ms | Surface Mount | |||||||
Qty Unit Price 3,300 $0.25 6,600 $0.245 16,500 $0.24 | 16,500 Ready to Ship! | 4 Weeks | 2326 | Reel | SOIC-8 | 32kb | 4 K x 8 | 2.5V to 5.5V | 400kHz | 5ms | Surface Mount | |||||||
Qty Unit Price 2,000 $0.95 | 16,000 Ready to Ship! | 5 Weeks | 2348 | Reel | SOIC-8 | 1Mb | 128 K x 8 | 2.5V to 5.5V | 3mA | 1MHz | 5ms | 40 yr | 2-Wire | 550ns | -40°C to +85°C | 8 | Surface Mount | |
Qty Unit Price 5,000 $0.166 | 15,000 Ready to Ship! | 7 Weeks | 2421 | Reel | ||||||||||||||
AT24C04C-XHM-T Microchip AT24C04C Series 8 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - TSSOP-8 | Qty Unit Price 5,000 $0.145 | 15,000 Ready to Ship! | 7 Weeks | 2417 | Reel | |||||||||||||
24AA1025T-I/SM Microchip 24AA1025 Series 1 Mbit (128K x 8) 5.5 V SMT I2C CMOS Serial EEPROM - SOIJ-8 | Qty Unit Price 2,100 $1.53 4,200 $1.51 | 14,700 Ready to Ship! | 5 Weeks | 2417 | Reel | SOIJ-8 | 1Mb | 128 K x 8 | 1.7V to 5.5V | 400kHz | 5ms | Surface Mount | ||||||
Qty Unit Price 3,300 $0.172 6,600 $0.171 13,200 $0.169 16,500 $0.168 49,500 $0.164 | 13,200 Ready to Ship! | 4 Weeks | 2426 | Reel | SOIC-8 | 8kb | 4 x 256 x 8 | 2.5V to 5.5V | 400kHz | 5ms | Surface Mount | |||||||
Qty Unit Price 3,000 $0.135 | 12,000 Ready to Ship! | 4 Weeks | 2402 | Reel | SOT-23-5 (SOT-25) | 1kb | 128 x 8 | 2.5V to 5.5V | 400kHz | 5ms | Surface Mount | |||||||
Qty Unit Price 2,100 $0.46 | 10,500 Ready to Ship! | 4 Weeks | 2419 | Reel | SOIJ-8 | 256kb | 32 K x 8 | 2.5V to 5.5V | 400kHz | 5ms | Surface Mount | |||||||
Qty Unit Price 5,000 $0.145 10,000 $0.143 15,000 $0.142 25,000 $0.141 50,000 $0.139 | 10,000 Ready to Ship! | 7 Weeks | 2419 | Reel | ||||||||||||||
Qty Unit Price 3,300 $0.46 6,600 $0.455 13,200 $0.45 16,500 $0.445 | 9,900 Ready to Ship! | 4 Weeks | 2324 | Reel | DFN-8 | 64kb | 8 K x 8 | 1.7V to 5.5V | 400kHz | 5ms | Surface Mount | |||||||
Qty Unit Price 3,300 $0.159 6,600 $0.157 13,200 $0.155 49,500 $0.151 | 9,900 Ready to Ship! | 4 Weeks | 2342 | Reel | SOIC-8 | 2kb | 256 x 8 | 2.5V to 5.5V | 400kHz | 5ms | Surface Mount | |||||||
Qty Unit Price 1 $0.159 150 $0.155 400 $0.152 1,000 $0.149 2,500 $0.143 | 9,760 Ready to Ship! | 7 Weeks | 2228 | Tube | SOIC-8 | 4kb | 2 x 256 x 8 | 2.5V to 5.5V | 400kHz | 5ms | Surface Mount | |||||||
Qty Unit Price 1 $0.225 150 $0.22 500 $0.215 2,000 $0.21 7,500 $0.20 | 9,065 Ready to Ship! | 7 Weeks | 2244 | Tube | SOIC-8 | 16kb | 2 K x 8 | 2.5V to 5.5V | 400kHz | 5ms | Surface Mount |
Added to Your Shopping Cart