Part Details | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Clamping Voltage-Max | Configuration | Input Voltage | No of Elements | On-state Resistance-Max | Rated Current-Max | Type | Operating Temp Range | Turn-off Delay Time | Turn-on Delay Time | Current - Limit | Mounting Feature |
Qty Web Price 8,000 $0.245 | 8,000 Ready to Ship! | 12 Weeks | 2431 | Reel | |||||||||||||
Qty Web Price 3,000 $1.01 | 3,000 Ready to Ship! | 12 Weeks | 2313 | Reel | High Side | 4V to 13.2V | Dual | 74mΩ | 3A | Load Switch | -20°C to +85°C | 4.5µs | 0.8ms | 4.57A | Surface Mount | ||
Qty Web Price 3,000 $0.885 | 0 | 18 Weeks | Reel | ||||||||||||||
Qty Web Price 800 $2.62 | 0 | 18 Weeks | Reel | ||||||||||||||
Qty Web Price 3,000 $0.315 6,000 $0.305 | 0 | 12 Weeks | Reel | ||||||||||||||
Qty Web Price 8,000 $0.21 16,000 $0.20 | 0 | 12 Weeks | Reel | ||||||||||||||
Qty Web Price 3,000 $0.385 | 0 | 12 Weeks | Reel | ||||||||||||||
UPD166038T1J-E1-AY Renesas UPD166038T1J Series 28 V Dual N-Channel High Side Power Switch - Power HSSOP-12 | Qty Web Price 1,500 $2.18 | 0 | 24 Weeks | Reel | 40V | High Side | 4.5V to 28V | Dual | 48mΩ | Power Switch | -40°C to +150°C | 150µs | 100µs | 75A | Surface Mount | ||
Qty Web Price 490 $2.15 980 $2.11 1,470 $2.10 1,960 $2.08 2,450 $2.04 | 0 | 24 Weeks | Tray | ||||||||||||||
Qty Web Price 960 $1.68 | 0 | 18 Weeks | Tube | ||||||||||||||
Qty Web Price 100 $0.585 400 $0.56 1,500 $0.54 3,000 $0.525 7,500 $0.50 | 0 | 18 Weeks | Tube | ||||||||||||||
Qty Web Price 100 $1.13 300 $1.08 500 $1.06 1,000 $1.03 2,000 $0.985 | 0 | 18 Weeks | Tube | ||||||||||||||
Qty Web Price 960 $1.15 1,920 $1.14 2,880 $1.13 3,840 $1.12 4,800 $1.10 | 0 | 18 Weeks | Tube |
Added to Your Shopping Cart