Part Details | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Configuration | Input Voltage | No of Elements | On-state Resistance-Max | Rated Current-Max | Type | Operating Temp Range | Current - Limit | Rise Time | Fall Time | Mounting Feature |
NPS4053GH-Q100Z Nexperia NPS4053-Q100 Series 5.5 V 2 A 55 mOhm Surface Mount Power Switch IC - HWSON-6 | Qty Web Price 3,000 $0.27 6,000 $0.265 9,000 $0.26 12,000 $0.255 | 3,000 Ready to Ship! | N/A | 2331 | Reel | High Side | 2.5V to 5.5V | Single | 88mΩ | 2A | Load Switch | -40°C to +125°C | 2.72A | 0.3ms | 0.2ms | Surface Mount |
Added to Your Shopping Cart