Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Output Type | Frequency Range | Supply Current | Ratio (S/N) | Impedance | Supply Voltage | Shape | Termination Style | Diameter | Height - Max | Directional | Sensitivity | Operating Temp Range | Mounting Feature |
MO044202-2 DB Unlimited MO Series 10V 0.5 mA 16 kHz -42 dB Omnidirectional Electret Condenser Microphone | Qty Unit Price 50 $0.69 200 $0.67 500 $0.655 1,250 $0.645 2,000 $0.625 | 0 | N/A | Box | Electret Condenser | Analog | 50Hz to 16kHz | 0.5mA | 60dB | 2200Ω | 2V to 10V | Circular | PC Pin | 4mm | 1.5mm | Omnidirectional | -42dB | -20°C to +60°C | ||
MO064202-3 DB Unlimited MO Series 10V 0.5 mA 16kHz -42 dB Omnidirectional Electret Condenser Microphone | Qty Unit Price 1,000 $0.60 2,000 $0.595 3,000 $0.585 | 0 | N/A | Box | Electret Condenser | Analog | 50Hz to 16kHz | 0.5mA | 60dB | 2200Ω | 2V to 10V | Circular | Solder Pads | 6mm | 1.8mm | Omnidirectional | -42dB | -20°C to +60°C | Surface Mount | |
MO064402-7 DB Unlimited MO Series 10V 0.5 mA 16kHz -44 dB Omnidirectional Electret Condenser Microphone | Qty Unit Price 1 $0.615 40 $0.60 150 $0.585 400 $0.57 1,500 $0.545 | 0 | 14 Weeks | Box | Electret Condenser | Analog | 50Hz to 16kHz | 0.5mA | 60dB | 2200Ω | 2V to 10V | Circular | PC Pin | 6mm | 1.8mm | Omnidirectional | -44dB | -20°C to +60°C | ||
MO093803-2 DB Unlimited MO Series 10V 0.5 mA 16kHz -38 dB Omnidirectional Electret Condenser Microphone | Qty Unit Price 870 $0.305 1,740 $0.30 3,480 $0.295 13,050 $0.29 | 0 | N/A | Box | Electret Condenser | Analog | 50Hz to 16kHz | 0.5mA | 60dB | 2200Ω | 3V to 10V | Circular | PC Pin | 9.7mm | 6.7mm | Omnidirectional | -38dB | -20°C to +60°C | ||
MO094001-2 DB Unlimited MO Series 10 V 0.5 mA 16kHz -40 dB Omnidirectional Electret Condenser Microphone | Qty Unit Price 100 $0.65 300 $0.635 500 $0.625 1,500 $0.61 2,500 $0.60 | 0 | N/A | Box | Electret Condenser | Analog | 50Hz to 16kHz | 0.5mA | 60dBA | 2200Ω | 1V to 10V | Circular | Solder Pads | 9.7mm | 6.7mm | Omnidirectional | -40dB | -10°C to +50°C | ||
MO094204-1 DB Unlimited MO Series 10 V 0.5 mA 16kHz -42 dB Omnidirectional Electret Condenser Microphone | Qty Unit Price 100 $0.34 400 $0.335 1,000 $0.325 2,500 $0.32 4,000 $0.315 | 0 | N/A | Box | Electret Condenser | Analog | 50Hz to 16kHz | 0.5mA | 60dB | 2200Ω | 1V to 10V | Circular | PC Pin | 9.7mm | 6.5mm | Omnidirectional | -42dB | -20°C to +60°C |
Added to Your Shopping Cart