Part Details | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | No of Elements | Resistance | Tolerance (%) | Power Dissipation | Voltage Rating | Type | Temp Coefficient | Operating Temp Range | Terminal Pitch | Case Size | No of Pins | Mounting Feature |
Qty Unit Price 5,000 $0.0089 15,000 $0.0086 25,000 $0.0085 100,000 $0.0082 150,000 $0.008 | 50,000 Ready to Ship! | N/A | 1513 | Reel | 8 | 68Ω | ±5% | 62.5mW | 25V | Isolated | ±200ppm/°C | -55°C to +125°C | 2mm | 0602 (1605 Metric) | 16 | Surface Mount | |
Qty Unit Price 5,000 $0.0128 10,000 $0.0126 15,000 $0.0125 25,000 $0.0124 50,000 $0.012 | 35,000 Ready to Ship! | 8 Weeks | 2509 | Reel | Surface Mount | ||||||||||||
Qty Unit Price 4,000 $0.0582 8,000 $0.0571 12,000 $0.056 | 4,000 Ready to Ship! | 8 Weeks | 2433 | Reel | |||||||||||||
Qty Unit Price 10,000 $0.0235 20,000 $0.0231 30,000 $0.0227 | 0 | 8 Weeks | Reel | ||||||||||||||
Qty Unit Price 2,000 $0.68 | 0 | 12 Weeks | Reel | ||||||||||||||
Qty Unit Price 5,000 $0.0099 15,000 $0.0096 25,000 $0.0095 75,000 $0.0092 125,000 $0.009 | 0 | N/A | Reel | 8 | 100kΩ | ±5% | 0.063W | 25V | 0602 (1605 Metric) | Surface Mount | |||||||
Qty Unit Price 5,000 $0.0056 20,000 $0.0054 50,000 $0.0053 125,000 $0.0051 200,000 $0.005 | 0 | N/A | Reel | 8 | 22kΩ | ±5% | 62.5mW | 25V | Isolated | ±200ppm/°C | -55°C to +125°C | 0602 (1605 Metric) | 16 | Surface Mount | |||
ROHM Current Sense Res, 0R004, 1%, 1 W, 1210, Resistance0.004Ohm, Product RangePmr Se | Qty Unit Price 2,000 $0.225 | 0 | 8 Weeks | Reel |
Added to Your Shopping Cart